TE Connectivity 0528-002-6005 DRC Backshell Female Unshrouded Automotive

MPN
0528-002-6005
Order Code
14-0734
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £3.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Available to back orderBack-order availability date - 28/10/2026

TE Connectivity, 0528-002-6005, is a DRC back shell designed for female unshrouded automotive connectors.

It enhances durability and ensures secure connections in demanding environments.

The part is essential for protecting connections from physical and environmental damage.

Typical applications include use in automotive electrical systems requiring robust and reliable connectivity.


Type Backshell
Gender Female
Number of Positions 60
Color Black
Compatible Cable Diameter Range 0 – .669
IP Rating IP6K9K
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Operating Temperature (Max) 257
Operating Temperature Range -67 – 257
Package Quantity 1
Packaging Box
Packaging Method Box
Packaging Quantity 1
Primary Product colour Black
Primary Product Material Nylon 66
RoHS Compliant Yes
Sealable No
Serviceable Yes
Strain Relief Yes (With)
UL Flammability Rating UL 94HB
Wire/Cable Diameter 0.027inch

Reviews

Be the first to submit a review

Trustpilot