TE Connectivity 0462-209-1631 SOC Solid Size 16 14AWG Au Female Unshrouded

MPN
0462-209-1631
Order Code
13-8341
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
250+ £1.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Despatched within 5 working days - 1,270 in stock

TE Connectivity's 0462-209-1631 is a solid socket contact.

It is designed for size 16 terminals and supports 14 AWG wires.

The contact is gold-plated for optimal conductivity and lacks a shroud for easy insertion and removal.

This component is typically used in automotive and industrial applications to ensure reliable electrical connections.


Type Crimp Contact
Wire Gauge (AWG) 16-14
Contact Finish Gold plated
Contact Gender FEMALE

Reviews

Be the first to submit a review

Trustpilot