TE Connectivity 0462-209-1631 DT Bullet Connector 14AWG Gold Socket

Image Representative of Range

TE Connectivity 0462-209-1631 DT Bullet Connector 14AWG Gold Socket

MPN
0462-209-1631
EAN-13
2050003957632
Order Code
07-3263
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
5+ £1.43
25+ £1.38
50+ £1.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 391 in stock

TE Connectivity's 0462-209-1631 is a solid socket contact.

It is designed for size 16 terminals and supports 14 AWG wires.

The contact is gold-plated for optimal conductivity and lacks a shroud for easy insertion and removal.

This component is typically used in automotive and industrial applications to ensure reliable electrical connections.


Type Socket
Gender Socket
Connection Crimp
Connection Angle 180°
Contact Gender FEMALE
Contact Material Gold plated
Cross Section 2 mm² (max)
Current Rating 13A
max. cross section 2mm²
Maximum Temperature +70°C
Min. temperature -25°C
Nominal Voltage 125V
Series DT
Wire Gauge (AWG) 14

Reviews

Be the first to submit a review

Trustpilot