TE Connectivity 0462-209-16141 Socket Female Unshrouded Stud Size16 14AWG Ni

MPN
0462-209-16141
Order Code
14-0724
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
400+ £0.489
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 400
Despatched within 5 working days - 17,008 in stock

The TE Connectivity 0462-209-16141 is a socket designed for female connections.

It is unshrouded, compatible with size 16 contacts, and supports 14 AWG wire.

The socket features a nickel finish for enhanced corrosion resistance.

Typically used in industrial and automotive applications, it ensures reliable electrical connections.


Type Crimp Contact
Wire Gauge (AWG) 16-14
Contact Finish Nickel plated
Contact Material Copper Alloy, Copper
Contact Plating Nickel
Contact Type Pin
Gender Female
Mount Cable
Package Quantity 1
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No (Without)
Termination Crimp

Reviews

Be the first to submit a review

Trustpilot