TE Connectivity 0462-203-08141 DT Bullet Connector Socket Nickel 8-10AWG

Image Representative of Range

TE Connectivity 0462-203-08141 DT Bullet Connector Socket Nickel 8-10AWG

MPN
0462-203-08141
EAN-13
2050003957526
Order Code
07-3262
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £5.93
25+ £5.50
50+ £5.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

The TE Connectivity 0462-203-08141 is a bullet connector single contact socket. It is part of the DT series, designed for robust electrical connections, suitable for 8-10 AWG wires. Commonly used in automotive and industrial applications, it ensures reliable performance with its nickel-plated finish.
Type Socket
Number of Contacts 1
Gender Female
Number of Rows N/A
Connection Crimp
Connection Angle 180°
Contact Material Nickel plated
Contact Plating Nickel
Cross Section 10 mm² (max)
Current Rating 60A
max. cross section 10mm²
Maximum Temperature +85°C
Min. temperature -25°C
Mount Cable
Nominal Voltage 250V
Package Quantity 1
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No (Without)
Series DT
Termination Crimp
Wire Gauge (AWG) 10AWG
Wire Gauge (Max) 10AWG
Wire Gauge (Min) 8AWG

Reviews

Be the first to submit a review

Trustpilot