TE Connectivity 0462-201-2031 DT Socket 20AWG Gold Contact Connector

Image Representative of Range

TE Connectivity 0462-201-2031 DT Socket 20AWG Gold Contact Connector

MPN
0462-201-2031
EAN-13
2050003957564
Order Code
07-3261
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
10+ £0.673
50+ £0.625
125+ £0.565
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,529 in stock

TE Connectivity 0462-201-2031 is a connector socket designed for reliable electrical connections.

It features an unshrouded size 20 female socket ensuring compact interface usability.

This component is typically used in automotive and industrial applications requiring secure, low-resistance connections.

Its durable construction supports long-term performance in demanding environments.


Type Socket
Gender Female
Connection Crimp
Connection Angle 180°
Contact Gender FEMALE
Contact Material Gold plated
Cross Section 0.5 mm² (max)
Current Rating 7.5A
max. cross section 0.5mm²
Maximum Operating Temperature 125
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -55
Nominal Voltage 250V
Series DT
Wire Gauge (AWG) 20

Reviews

Be the first to submit a review

Trustpilot