TE Connectivity 0462-201-1631 DT Bullet Connector Socket Gold 16-20AWG

Image Representative of Range

TE Connectivity 0462-201-1631 DT Bullet Connector Socket Gold 16-20AWG

MPN
0462-201-1631
EAN-13
2050003957618
Order Code
07-3260
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
3+ £1.25
50+ £1.12
125+ £1.00
250+ £0.912
500+ £0.837
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,486 in stock

TE Connectivity's 0462-201-1631 is a single contact bullet connector socket, part of the DT series. Designed to accommodate 16-20 AWG wires, this gold-plated connector ensures optimal conductivity and reliability. It is commonly used in automotive and industrial applications for secure electrical connections.
Type Socket
Number of Contacts 1
Gender Socket
Number of Rows N/A
Body Orientation Straight
Connection Crimp
Connection Angle 180°
Contact Material Gold plated
Contact Type Signal
Cross Section 1.3 mm² (max)
Current Rating 13A
max. cross section 1.3mm²
Maximum Operating Temperature 125°C
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -55°C
Mounting Cable Mount
Nominal Voltage 125V
Series DT
Termination Method Crimp
Wire Gauge (AWG) 20 - 16

Reviews

Be the first to submit a review

Trustpilot