TE Connectivity 0462-005-20141 DT Bullet Connector Socket 16-18AWG Nickel

Image Representative of Range

TE Connectivity 0462-005-20141 DT Bullet Connector Socket 16-18AWG Nickel

MPN
0462-005-20141
EAN-13
2050003957625
Order Code
07-3259
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
5+ £1.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 618 in stock

The TE Connectivity 0462-005-20141 is a bullet connector single contact socket from the DT series, designed for secure and efficient electrical connections. It accommodates 16-18 AWG wires and features a nickel finish for enhanced corrosion resistance. Common applications include automotive and industrial wiring harnesses where reliable and durable connectivity is essential.
Type Socket
Number of Contacts 1
Gender Female
Number of Rows N/A
Connection Crimp
Connection Angle 180°
Contact Material Nickel plated
Contact Plating Nickel
Cross Section 1.3 mm² (max)
Current Rating 7.5A
max. cross section 1.3mm²
Maximum Temperature +100°C
Min. temperature -40°C
Mount Socket
Package Quantity 1
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No (Without)
Series DT
Termination Crimp
Wire Gauge (AWG) 18 - 16
Wire Gauge (Max) 18AWG
Wire Gauge (Min) 16AWG

Reviews

Be the first to submit a review

Trustpilot