TE Connectivity 0460-215-1631 DT Bullet Connector 14AWG Gold Pin 1 pc

Image Representative of Range

TE Connectivity 0460-215-1631 DT Bullet Connector 14AWG Gold Pin 1 pc

MPN
0460-215-1631
EAN-13
2050003957717
Order Code
07-3258
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
3+ £1.63
50+ £1.50
125+ £1.30
250+ £1.17
500+ £1.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 611 in stock

The TE Connectivity 0460-215-1631 Bullet connector is a single contact pin designed for robust and reliable electrical connections. It features gold plating and accommodates 14 AWG wires, making it suitable for automotive and industrial applications. This connector is typically used in environments requiring durable and secure wire connections.
Type Pin
Number of Contacts 1
Number of Rows N/A
Connection Crimp
Connection Angle 180°
Contact Gender MALE
Contact Material Gold plated
Cross Section 2 mm² (max)
Current Rating 13A
max. cross section 2mm²
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Voltage 125V
Series DT
Wire Gauge (AWG) 14

Reviews

Be the first to submit a review

Trustpilot