TE Connectivity 0460-204-12141 Wire Terminal 25A 3.31mm2

Order Code:

14-0696

Brand: TE Connectivity MPN: 0460-204-12141
Qty Unit Price (Ex VAT)
350+ £0.566
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 350
36,716 in stock, despatched in 5 working days

TE Connectivity's 0460-204-12141 Wire Terminal is designed for electrical applications.

It supports a current rating of 25 amperes.

The terminal accommodates wire sizes up to 3.31 mm².

It is commonly used in automotive and industrial sectors.


Type Crimp Terminal
Contact Material Copper Alloy, Copper, Nickel
Contact Plating Nickel
Current Rating 25a
Gender Male
Lead Free Lead Free
Number of Contacts 1
Package Quantity 1
Package/Case 204
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No (Without)
Termination Crimp
Wire Gauge (Max) 14AWG
Wire Gauge (Min) 12AWG
Wire/Cable Gauge 14AWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot