TE Connectivity 0460-204-08141 DT Bullet Connector 8-10 AWG Nickel

Image Representative of Range

TE Connectivity 0460-204-08141 DT Bullet Connector 8-10 AWG Nickel

MPN
0460-204-08141
EAN-13
2050003957588
Order Code
07-3257
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £5.50
50+ £5.24
100+ £4.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 69 in stock

The TE Connectivity 0460-204-08141 is an automotive contact pin designed for unshrouded use.

It features a male pin configuration and is typically used in electrical interconnections within vehicles.

The contact pin provides reliable performance and durability in harsh automotive environments.

Ideal for applications requiring secure connections in engine compartments and vehicle harness systems.


Type Pin
Number of Contacts 1
Gender Male
Connection Crimp
Connection Angle 180°
Contact Material Nickel plated
Contact Plating Nickel
Cross Section 8 mm² (max)
Current Rating 60A
max. cross section 8mm²
Maximum Temperature +85°C
Min. temperature -25°C
Mount Cable
Nominal Voltage 250V
Package Quantity 800
Package/Case 204
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No (Without)
Series DT
Termination Crimp
Wire Gauge (AWG) 10AWG
Wire Gauge (Max) 10AWG
Wire Gauge (Min) 8AWG

Reviews

Be the first to submit a review

Trustpilot