TE Connectivity 0460-204-08141 Automotive Contact Pin Male Unshrouded

MPN
0460-204-08141
Order Code
14-0694
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £5.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack order, lead time 4 months

The TE Connectivity 0460-204-08141 is an automotive contact pin designed for unshrouded use.

It features a male pin configuration and is typically used in electrical interconnections within vehicles.

The contact pin provides reliable performance and durability in harsh automotive environments.

Ideal for applications requiring secure connections in engine compartments and vehicle harness systems.


Type Crimp Terminal
Number of Contacts 1
Gender Male
Number of Rows N/A
Contact Material Copper Alloy
Contact Plating Nickel
Current Rating 60a
Mount Cable
Package Quantity 800
Package/Case 204
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No (Without)
Termination Crimp
Wire Gauge (AWG) 10AWG
Wire Gauge (Max) 10AWG
Wire Gauge (Min) 8AWG

Reviews

Be the first to submit a review

Trustpilot