TE Connectivity 0460-202-2031 DT Pin Bullet Connector 20AWG Gold

Image Representative of Range

TE Connectivity 0460-202-2031 DT Pin Bullet Connector 20AWG Gold

MPN
0460-202-2031
EAN-13
2050003957694
Order Code
07-3256
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
10+ £0.668
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 952 in stock

The TE Connectivity 0460-202-2031 is a bullet connector single contact pin, part of the DT series of round connectors. It features a 20 AWG gold contact for reliable connections, suitable in environments where durabilty is crucial. This connector is typically used in automotive and industrial applications due to its secure locking mechanism.
Type Pin
Number of Contacts 1
Number of Rows N/A
Connection Crimp
Connection Angle 180°
Contact Material Gold plated
Contact Plating Gold
Cross Section 0.5 mm² (max)
Current Rating 7.5A
max. cross section 0.5
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Voltage 125V
Package Quantity 1
RoHS Compliant Yes
Sealable No (Without)
Series DT
Termination Crimp
Wire Gauge (AWG) 20AWG

Reviews

Be the first to submit a review

Trustpilot