TE Connectivity 0460-202-1631 DT Connector Male Pin 16-20AWG Unshrouded

MPN
0460-202-1631
Order Code
14-0598
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10000+ £1.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10000
Despatched within 5 working days - 5,836 in stock

TE Connectivity 0460-202-1631 is a DT series male pin designed for high-performance electrical connections.

It accommodates 16-20 AWG wire gauges and is unshrouded for ease of use.

This connector is primarily used in automotive and industrial applications for robust and reliable connections.

Its durable construction ensures long-lasting performance in demanding environments.


Type Crimp Terminal
Gender PIN
Number of Rows N/A
Body Orientation Straight
Contact Type Signal
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Mounting Cable Mount
Product Depth (mm) 3.3
Product Height (mm) 3.3
Product Length (mm) 20.57
Termination Method Crimp

Reviews

Be the first to submit a review

Trustpilot