TE Connectivity 0460-202-1631 DT Bullet Connector Pin Gold 16-20AWG

Image Representative of Range

TE Connectivity 0460-202-1631 DT Bullet Connector Pin Gold 16-20AWG

MPN
0460-202-1631
EAN-13
2050003957700
Order Code
07-3255
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
10+ £0.718
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 920 in stock

TE Connectivity 0460-202-1631 is a DT series male pin designed for high-performance electrical connections.

It accommodates 16-20 AWG wire gauges and is unshrouded for ease of use.

This connector is primarily used in automotive and industrial applications for robust and reliable connections.

Its durable construction ensures long-lasting performance in demanding environments.


Type Pin
Gender Male
Body Orientation Straight
Connection Crimp
Connection Angle 180°
Contact Material Gold plated
Contact Type Signal
Cross Section 1.3 mm² (max)
Current Rating 13A
max. cross section 1.3mm²
Maximum Operating Temperature 125°C
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -55°C
Mounting Cable Mount
Nominal Voltage 60V
Product Depth (mm) 3.3
Product Height (mm) 3.3
Product Length (mm) 20.57
Series DT
Termination Method Crimp
Wire Gauge (AWG) 20 - 16

Reviews

Be the first to submit a review

Trustpilot