TE Connectivity 0460-010-20141 DT Series Bullet Connector 16-18AWG Nickel

Image Representative of Range

TE Connectivity 0460-010-20141 DT Series Bullet Connector 16-18AWG Nickel

MPN
0460-010-20141
EAN-13
2050003957601
Order Code
07-3254
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
5+ £1.13
50+ £1.08
125+ £1.02
250+ £0.988
500+ £0.960
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 440 in stock

TE Connectivity's 0460-010-20141 is a male automotive connector pin.

Designed for size 20 applications, it accommodates 16-18 AWG wires.

It is commonly used in vehicle electrical systems for secure and reliable connections.

Its precision engineering ensures optimal performance in harsh automotive environments.


Type Pin
Number of Contacts 1
Gender Male
Number of Rows N/A
Connection Crimp
Connection Angle 180°
Contact Material Nickel plated
Contact Plating Nickel
Cross Section 1.3 mm² (max)
Current Rating 7.5A
max. cross section 1.3mm²
Maximum Temperature +100°C
Min. temperature -40°C
Package Quantity 1
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No (Without)
Series DT
Termination Crimp
Wire Gauge (AWG) 18AWG
Wire Gauge (Max) 18AWG
Wire Gauge (Min) 16AWG

Reviews

Be the first to submit a review

Trustpilot