TE Connectivity 0460-010-20141 Automotive Connector Pin Male SZ20 16-18AWG

MPN
0460-010-20141
Order Code
14-0718
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
75+ £1.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 75
Despatched within 5 working days - 5 in stock

TE Connectivity's 0460-010-20141 is a male automotive connector pin.

Designed for size 20 applications, it accommodates 16-18 AWG wires.

It is commonly used in vehicle electrical systems for secure and reliable connections.

Its precision engineering ensures optimal performance in harsh automotive environments.


Type Automotive Connector
Number of Contacts 1
Gender Male
Number of Rows N/A
Contact Material Copper Alloy, Copper
Contact Plating Nickel
Package Quantity 1
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No (Without)
Termination Crimp
Wire Gauge (AWG) 18AWG
Wire Gauge (Max) 18AWG
Wire Gauge (Min) 16AWG

Reviews

Be the first to submit a review

Trustpilot