TE Connectivity 0413-204-2005 Locking Device Unused Poles IPXX Protection

MPN
0413-204-2005
EAN-13
2050001264411
Order Code
13-0731
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £0.098
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,420 in stock

TE Connectivity's part 0413-204-2005 is a bullet connector filler plug known for its reliable insulation properties. It is typically used to seal unused connections in electrical systems, preventing moisture and debris intrusion. This component is essential in automotive and industrial applications requiring secure and durable connectivity solutions.
Type Bullet connector filler plug
Color Red
Connection Angle 180°
For Use With/ Related Products DTM
Gender Male
Material PBT, Polybutylene, Polymer
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Number of Contacts 20
Operating Temperature (Max) 257
Operating Temperature Range -67 – 257
Package Quantity 1
Packaging Box
Packaging Method Box
Packaging Quantity 1
Primary Product colour Red
Primary Product Material PBT GF30
Ratings IP68
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series HD30
UL Flammability Rating UL 94V-0

Reviews

Be the first to submit a review

Trustpilot