TE Connectivity 0-0350720-1 Universal-MATE-N-LOK 9-Pin Plug Connector

Image Representative of Range

TE Connectivity 0-0350720-1 Universal-MATE-N-LOK 9-Pin Plug Connector

MPN
0-0350720-1
EAN-13
2050002414051
Order Code
07-3241
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
20+ £0.438
100+ £0.417
375+ £0.408
1500+ £0.406
3000+ £0.399
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,093 in stock

The product, manufactured by TE Connectivity, is a Universal MATE-N-LOK pin housing cable with nine pins, model number 0-0350720-1. This connector system is known for providing reliable and secure electrical connections in various applications, such as household appliances, industrial machinery, and lighting systems. It supports a wide range of voltages and currents, offering flexibility for different configurations and robust electrical performance.
Type Pin housing cable
Current Rating 15 A
Gender Plug
AWG (min.) 28
AWG max. 28
Case Material Polyamide
Connector System wire-to-wire
Dim (L x W x H) 20.32 x 27.43 x 20.32 mm
Factory colour Ecru
Height 20.32mm
Industrial packaging No
Insulation Material Polyamide
Length 20.32mm
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute UNIVERSAL MATE-N-LOK
Nominal Voltage 600V AC
Number of Rows 3
Pin shape Circular
Pins per row 3
Plug / Socket Plug, straight
Series Universal-MATE-N-LOK
Temperature Range -55 - +120°C
Total number of pins 9
Width 27.43mm

Reviews

Be the first to submit a review

Trustpilot