TE Connectivity 0-0350715-1 Universal-MATE-N-LOK Plug Connector 6 Pins

Image Representative of Range

TE Connectivity 0-0350715-1 Universal-MATE-N-LOK Plug Connector 6 Pins

MPN
0-0350715-1
EAN-13
2050002413733
Order Code
07-3240
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
10+ £0.654
100+ £0.500
375+ £0.438
1500+ £0.366
3000+ £0.348
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,355 in stock

TE Connectivity produces the Universal MATE-N-LOK pin housing cable, part number 0-0350715-1. This component has six pins, suitable for robust and reliable electrical connections. It is commonly used in industrial and consumer electronics applications for secure power and signal connections.
Type Pin housing cable
Current Rating 15 A
Gender Plug
AWG (min.) 28
AWG max. 28
Board contact surface Tin plated
Case Material Polyamide
Color Beige
Connector contact surface Tin plated
Connector System wire-to-wire
Contact Material Brass, Tin
Dim (L x W x H) 13.97 x 27.43 x 20.28 mm
Factory colour Ecru
Height 20.28mm
Industrial packaging No
Insulation Material Polyamide
Length 13.97mm
Maximum Operating Temperature 120°C
Maximum Temperature +125°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Misc Attribute UNIVERSAL MATE-N-LOK
Nominal Voltage 600V AC
Number of Poles 6
Number of Rows 2
Pin shape Circular
Pins per row 3
Pitch 6.35
Plug / Socket Plug, straight
Series Universal-MATE-N-LOK
Temperature Range -55 - +120°C
Test Voltage 5kV
Total number of pins 6
Width 27.43mm

Reviews

Be the first to submit a review

Trustpilot