TE Connectivity 0-0350711-1 Universal Plug Connector 6-Pin High-Reliable

Order Code:

07-3239

Brand: TE Connectivity MPN: 0-0350711-1 EAN-13: 2050002414631

Discontinued


TE Connectivity Pin Housing PCB Universal-MATE-N-LOK, part number 0-0350711-1, is designed for use in electronic applications requiring secure connectivity. This 6-pin housing is suitable for PCB mounting and is widely used in both commercial and industrial environments. Its robust design ensures reliable performance in power and signal applications.
Type Pin housing PCB
Number of Positions 6
Pitch 6.35mm
Number of Rows 2
Board contact surface Tin plated
Case Material Polyamide
Color Beige
Colour Ecru
Connection Print
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Plug, vertical mount
Contact Gender Male
Contact Material Copper alloy
Dimensions (L x W x H) 13.97 x 20.32 x 18.66 mm
Height 18.66mm
Industrial packaging No
Insulation Material Polyamide
Length 13.97mm
Max. temperature +105°C
Min. temperature -55°C
Misc Attribute UNIVERSAL MATE-N-LOK
Mount Through Hole
Nominal Current 10A
Nominal Voltage 600V AC
Number of Poles 6
Pin Length 4.45mm
Pin shape Circular
Pins per row 3
Series Universal-MATE-N-LOK
Width 20.32mm

You may also like


Trustpilot