TE-CI 18 LI BL Power X-Change Brushless Impact Driver 18V Bare Unit

Einhell Brand: Einhell

The Einhell TE-CI 18 LI BL Power X-Change Impact Driver has a brushless motor for increased performance and longer operating times than a conventional carbon brush motor. The finely adjustable electronic speed control can be precisely adjusted to your requirements for the material you wish to work on, so that neither the material nor the impact driver are over strained. For soft and delicate materials in particular, it allows work to be carried out with sensitive operation.

It has a short, light-weight design that reduces body stress and fatigue, and the ergonomic soft grip surfaces provide a comfortable and firm hold. For improved vision where visibility is poor there is an LED light. A direction indicator and battery capacity indicator on the machine keep you informed about its current status at all times. The Power X-Change high-speed charger takes 30 minutes to charge the battery. In addition, the battery packs can be used for all products from the Power X-Change family.

4510035: 1 x 18 Volt 4.0Ah Li-Ion Battery.
4510030: Bare Unit, No Battery or Charger.

Specification

Bit Holder: 6.35mm (1/4in).
No Load Speed: 0-2,900/Min.
Max Torque: 180Nm.
Charging Time: 80 Minutes.
Weight: 2.95kg.

The Einhell TE-CI 18 LI BL Power X-Change Brushless Impact Driver is supplied as a bare unit, no battery or charger supplied.

Description Image Product Buy Pricing (Ex VAT) Type
Einhell 4510030 TE-CI 18 LI BL Power X-Change Brushless Impact Driver 18V Bare
Einhell 4510030 TE-CI 18 LI BL Power X-Change Brushless Impact Driver 18V Bare
Standard range
Order code: 95-5552
MPN: 4510030

Despatched within 2 working days - 2 in stock
1+ £67.31
Price per unit Ex VAT
Driver
Einhell 4510035 TE-CI 18 LI BL Power X-Change Brushless Impact Driver 18V 4.0Ah
Einhell 4510035 TE-CI 18 LI BL Power X-Change Brushless Impact Driver 18V 4.0Ah
Extended range
Order code: 95-5553
MPN: 4510035

Available to back orderPlease contact us for lead time
1+ £115.00
Price per unit Ex VAT
Driver

Trustpilot