TE 967633-1 Junior Power Timer Secondary Locking Device

MPN
967633-1
Order Code
63-7429
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
650+ £0.224
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 650
Despatched within 5 working days - 9,542 in stock

These secondary locking devices from TE Connectivity are compatible with the corresponding Junior Power Timer housings.


  • Product type: Accessory
  • Housing material: PBT GF
  • UL flammability rating: UL94 HB
  • Connector system: Wire-to-Board, Wire-to-Wire
  • Accessory type: TPA (Terminal Position Assurance)
  • Serviceable: Yes
  • Operating temperature range: -40 to +140 °C [ -40 to +284 °F ]
  • Packaging quantity: 1
  • Mftrs part no. 967633-1
Type Accessory
Number of Rows 15
Mounting Type Cable mount
Mounting Direction Straight
Colour Violet
Connector System Wire-to-Wire
Depth 27.5mm
ELV Compliant
Flammability Rating UL94 HB
Gender Female
Housing colour Violet
Lead Free Not Applicable
Length 13.35mm
Material PBT
Maximum Operating Temperature 140°C
Minimum Operating Temperature -40°C
Number of Positions 15
Orientation Straight
Package Quantity 3000
Packaging Carton
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series Junior Power Timer
Serviceable Yes
Termination Press-Fit

Reviews

Be the first to submit a review

Trustpilot