TE 965786-1 Cap 180 Degrees for Corrugated Tubes NW 10mm Black

MPN
965786-1
Order Code
63-1981
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
20+ £0.489
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 306 in stock

TE Connectivity's 965786-1 is a connector accessory designed for compatibility with pin diameters of 1.5, 2.5, and 4.0 mm.

It is known for its durability and reliable performance in electrical connections.

This accessory is typically used in automotive and industrial applications.

Its robust construction ensures secure connections in harsh environments.


  • Product type: Accessory
  • Colour: Black
  • Housing material: PA
  • UL flammability rating: UL94 HB
  • Connector system: Wire-to-Board, Wire-to-Wire
  • Accessory type: Cover - Cable Exit
  • Cable exit angle: 180°
  • Strain relief: Yes
  • Serviceable: Yes
  • Operating temperature range: -40 to +120 °C [ -40 to +248 °F ]
  • Packaging quantity: 1
  • Mftrs part no. 965786-1
Type Cap
Mounting Type Cable mount
Mounting Direction Straight
Color Black
Compatible Cable Diameter Range .441
Connector System Wire-to-Device
Depth 25.8mm
ELV Compliant
Flammability Rating UL94 HB
IP Rating IP69/IP69K
Length 32mm
Material Polyamide, Nylon, PA66, PBT, Glass
Maximum Operating Temperature 248°C
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mount Cable
Number of Positions 7
Operating Temperature Range -40 – 248
Package Quantity 1000
Packaging Carton
Packaging Method Carton
Packaging Quantity 1000
Primary Product colour Black
Primary Product Material PA 6
Radiation Hardening No
Ratings IP69
RoHS Compliant Yes
Sealable No
Series 1.5mm/2.5mm System
Serviceable Yes
Strain Relief Yes (With)
UL Flammability Rating UL 94HB
Width 25.8mm
Wire/Cable Diameter 0.441inch

Reviews

Be the first to submit a review

Trustpilot