TE 963530-1 Micro Timer 2 Seal for Single Conductor 1.5mm Grey

MPN
963530-1
Order Code
63-1986
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
7000+ £0.070
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 7000
Despatched within 5 working days - 96,047 in stock

These single conductor seals from TE Connectivity are compatible with their Micro Timer 2 range.


  • Colour: Grey
  • Housing material: Silicone
  • Insulation diameter: 1.4 - 1.9mm [.055 -.075 in ]
  • Seal type: Single Wire Seal (SWS)
  • Cable insulation diameter: 1.4 - 1.9mm [.055 -.075 in ]
  • Resistance to hydrocarbons: POOR
  • Shore A hardness: 50
  • Operating temperature range: -40 to +130 °C [ -40 to +266 °F ]
  • Packaging quantity: 1
  • Mftrs part no. 963530-1
Type Seal
Mounting Type Cable mount
Mounting Direction Straight
Color Grey
Compatible Insulation Diameter Range .074
ELV Compliant
Insulation Insulated
IP Rating IP69/IP69K
Lead Free Not Applicable
Length 7.8mm
Material Silicone
Maximum Operating Temperature 130°C
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Number of pins 1
Number of Positions 1
Operating Temperature (Max) 266
Operating Temperature Range -40 – 266
Orientation Straight
Package Quantity 20000
Packaging Bulk
Primary Product colour Grey
Primary Product Material Silicone
Radiation Hardening No
Ratings IP69
Reach SVHC Compliant No
RoHS Compliant Yes
Series HDSCS
Size 0.024inch
Wire/Cable Diameter 1.9mm

Reviews

Be the first to submit a review

Trustpilot