TE 963361-1 Seal for Connector 70P 5mm Pitch Natural

Order Code:

63-7506

Brand: TE Connectivity MPN: 963361-1
Qty Unit Price (Ex VAT)
75+ £1.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 75
Available to back orderPlease contact us for lead time

These seals for 3mm tab housings from TE Connectivity are made from silicone. From the AMP Timer Connector System.


  • Colour: Natural
  • Housing material: Silicone
  • Seal type: Facial Seal
  • Resistance to hydrocarbons: POOR
  • Shore A hardness: 20
  • Operating temperature range: -40 to +130 °C [ -40 to +266 °F ]
  • Packaging quantity: 1
  • Mftrs part no. 963361-1
Type Seal
Number of Rows 3
Color Natural
Depth 17.5mm
ELV Compliant
Lead Free Not Applicable
Length 103.1mm
Material Silicone
Number of Positions 70
Orientation Straight
Package Quantity 500
Packaging Box
Packaging Method Box
Packaging Quantity 500
Primary Product colour Natural
Primary Product Material Silicone
Radiation Hardening No
RoHS Compliant Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot