TE 963357-2 MCP Tab Header PCB Mount Vertical 5.6mm Pitch Silver 2 x 9P Black

Image Representative of Range

TE 963357-2 MCP Tab Header PCB Mount Vertical 5.6mm Pitch Silver 2 x 9P Black

MPN
963357-2
Order Code
63-7081
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
15+ £5.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Despatched within 5 working days - 15 in stock

These PCB mount right angle tab headers from TE Connectivity have tabs measuring 3 x 0.8mm with a pitch of 5.6mm. Part of the Junior Power Timer range of automotive connectors.


  • Colour: Black
  • Length: 61.1mm ( 1.358 in )
  • Width: 3mm (.118 in )
  • Number of positions per row: 9
  • Number of rows: 2
  • Number of circuits: 18
  • Mounting orientation: Vertical/180°
  • Termination method to PCB: Through Hole
  • Tab thickness: .8mm (.031 in )
  • Pitch: 5.6mm (.22 in )
  • Locking interface: Yes
  • Mounting holes: Yes
  • Number of sections: 1
  • Profile height from PCB: 18.3mm (.72 in )
  • Packaging quantity: 1
  • Mftrs part no. 963357-2
Pitch 5.6mm
No. of Rows 1
No. of Ways 18
Circuit Application Signal
Colour Black
Contact Finish - Mating SILVER
Contact Gender Male
Contact Material Copper, Brass, Tin
Contact Mating Length 0.366inch
Contact Plating Silver
Contact Shape Rectangular
Contact Type Tab
Depth 20mm
ELV Compliant
Gender Male
Housing colour Black
Insulation Colour Black
Insulation Material PBT
Length 61.1mm
Mount Through Hole
Number of Contacts 18
Number of Positions 18
Number of Rows 2
Orientation Straight
Package Quantity 315
Packaging Bulk
PCB Mount Retention With
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 0.217inch
Sealable No (Without)
Series Junior Power Timer
Shielding Unshielded
Tab Thickness 0.8mm
Tab Width 3mm
Termination Solder
Type Pin housing PCB
Width 20mm

Reviews

Be the first to submit a review

Trustpilot