TE 963225-1 Seal for Junior Power Timer Housing 42P Natural

MPN
963225-1
Order Code
63-7505
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
75+ £0.990
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 75
Despatched within 5 working days - 365 in stock

TE Connectivity 963225-1 is an automotive connector with a female shrouded seal design.

It features 42 positions, offering reliable and secure connections for complex wiring systems.

This connector is typically used in automotive electrical systems for high-density applications.

Its robust construction ensures durability and resistance to harsh environmental conditions.


  • Colour: Natural
  • Housing material: Silicone
  • Seal type: Facial Seal
  • Resistance to hydrocarbons: POOR
  • Shore A hardness: 20
  • Operating temperature range: -40 to +130 °C [ -40 to +266 °F ]
  • Packaging quantity: 1
  • Mftrs part no. 963225-1
Type Seal
Number of Rows 3
Mounting Type Cable mount
Mounting Direction Straight
Color Natural
ELV Compliant
Gender Female
Material Silicone
Number of Positions 42
Package Quantity 600
Packaging Bag
Packaging Method Bag
Packaging Quantity 600
Primary Product colour Natural
Primary Product Material Silicone
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Termination Press-Fit

Reviews

Be the first to submit a review

Trustpilot