The TE Connectivity 963216-1 is a high-performance seal designed for exceptional durability.
Its main attributes include robust sealing capabilities and resistance to harsh environments.
This product is typically used in automotive and industrial applications where reliable sealing is crucial.
It provides long-lasting protection against contaminants and moisture.
- Colour: Natural
- Housing material: Silicone
- Seal type: Facial Seal
- Resistance to hydrocarbons: POOR
- Shore A hardness: 20
- Operating temperature range: -40 to +130 °C [ -40 to +266 °F ]
- Packaging quantity: 1
- Mftrs part no. 963216-1
| Type |
Seal |
| Number of Rows |
2 |
| Mounting Type |
Cable mount |
| Mounting Direction |
Straight |
| Color |
Natural |
| Colour |
Ecru |
| ELV |
Compliant |
| Material |
Silicone |
| Number of Positions |
16 |
| Package Quantity |
1000 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
1000 |
| Primary Product colour |
Natural |
| Primary Product Material |
Silicone |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Series |
Junior Power Timer |