Christmas Opening Hours and Delivery Dates here

TE 963213-1 Seal for 2.8mm Tab Housing 10P Natural

Order Code:

63-7502

Brand: TE Connectivity MPN: 963213-1
Qty Unit Price (Ex VAT)
600+ £0.317
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 600
2,577 in stock, despatched in 5 working days

These seals for 2.8mm tab housings from TE Connectivity have 10 cut-outs and are made from silicone.


  • Colour: Natural
  • Housing material: Silicone
  • Seal type: Facial Seal
  • Resistance to hydrocarbons: POOR
  • Shore A hardness: 20
  • Operating temperature range: -40 to +130 °C [ -40 to +266 °F ]
  • Packaging quantity: 1
  • Mftrs part no. 963213-1
Type Seal

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot