TE 963209-1 Seal for Junior Power Timer Housing 2P Natural

MPN
963209-1
Order Code
63-7499
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
350+ £0.413
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 350
Despatched within 5 working days - 2,369 in stock

TE Connectivity 963209-1 is an automotive female connector designed for unshrouded applications.

It offers reliable electrical performance and secure connections in automotive systems.

The connector is known for its durable construction and compatibility with a range of vehicle electronics.

It is typically used in automotive wiring harnesses and electrical systems.


  • Colour: Natural
  • Housing material: Silicone
  • Seal type: Facial Seal
  • Resistance to hydrocarbons: POOR
  • Shore A hardness: 20
  • Operating temperature range: -40 to +130 °C [ -40 to +266 °F ]
  • Packaging quantity: 1
  • Mftrs part no. 963209-1
Type Seal
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Color Natural
Colour Ecru
Depth 6.8mm
ELV Compliant
Lead Free Not Applicable
Length 11.1mm
Material Silicone
Number of Positions 2
Orientation Straight
Package Quantity 10000
Packaging Bag
Packaging Method Bag
Packaging Quantity 10000
Primary Product colour Natural
Primary Product Material Silicone
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Seal Type Facial Seal
Series Junior Power Timer

Reviews

Be the first to submit a review

Trustpilot