TE 963205-1 Seal for Connector 6P Natural

MPN
963205-1
Order Code
63-7501
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
300+ £0.461
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 300
Despatched within 5 working days - 11,952 in stock

The TE Connectivity 963205-1 is a female shrouded seal providing reliable connectivity for automotive applications.

It features a durable housing designed to withstand harsh environments.

This connector offers excellent protection against water and dust ingress.

Typical applications include vehicle electrical systems where secure and robust connections are crucial.


  • Colour: Natural
  • Housing material: Silicone
  • Seal type: Facial Seal
  • Resistance to hydrocarbons: POOR
  • Shore A hardness: 20
  • Operating temperature range: -40 to +130 °C [ -40 to +266 °F ]
  • Packaging quantity: 1
  • Mftrs part no. 963205-1
Type Seal
Number of Rows 2
Mounting Type Cable mount
Mounting Direction Straight
Color Natural
Colour Ecru
Depth 12.6mm
ELV Compliant
Lead Free Not Applicable
Length 16.1mm
Material Silicone
Maximum Operating Temperature 176
Number of Positions 6
Operating Temperature Range -40 – 176
Orientation Straight
Package Quantity 10000
Packaging Bag
Packaging Method Bag
Packaging Quantity 10000
Primary Product colour Natural
Primary Product Material Silicone
Radiation Hardening No
RoHS Compliant Yes
Series Junior Power Timer

Reviews

Be the first to submit a review

Trustpilot