TE 962971-1 Crimp Pin 2.5mm Tin 20-17AWG

MPN
962971-1
Order Code
63-1988
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1000+ £0.301
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack-order availability date - 07/09/2026

TE Connectivity's 962971-1 is an automotive connector featuring a 2.5mm male unshrouded pin.

It is known for reliable electrical connection and robust performance in automotive environments.

Typical applications include use in vehicle electrical systems and harness assemblies.

The connector is designed for durability and ease of installation.


  • Product type: Contact
  • Connector type: Pin
  • Wire size (AWG): 20-17
  • Packaging quantity: 1
  • Mftrs part no. 962971-1
Type 962971-1
Pin or Socket Male
Wire Gauge 20-17
Contact Material Copper, Copper Alloy, Tin
Contact Plating Tin
Contact Type Signal
ELV Compliant
Gender Male
Insulation Diameter -2.11mm
Lead Free Not Applicable
Length 29.8mm
Maximum Temperature +85°C
Min. temperature -40°C
Mount Cable
Number of pins 1
Orientation Straight
Package Quantity 500
Packaging Loose Piece
Product Type Contact
RoHS Compliant Yes
Sealable Yes (With)
Series 2.5mm System
Shielding Unshielded
Termination Crimp
Wire Gauge (Max) 17AWG
Wire Gauge (Min) 20AWG

Reviews

Be the first to submit a review

Trustpilot