TE 962876-1 Micro Timer 2 Crimp Socket With Double Locking Lance Tin

MPN
962876-1
Order Code
63-7478
Country of Origin
Spain
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
4000+ £0.144
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4000
Despatched within 5 working days - 8,005 in stock

TE Connectivity crimp socket from their Micro Timer 2 range. Featuring a double locking lance.


  • Crimp type: F-Crimp
  • Width: 1.6mm [ 0.063 in ]
  • Contact plating: Tin
  • Contact current rating (A): 10
  • Agency/standard: IEC 664/664A (DIN VDE 0110)
  • Termination method to wire/cable: Crimp
  • Wire size (mm²): .5 - 1
  • Terminal shape: Receptacle/Socket
  • Barrel type: Open Barrel
  • Tab thickness: .6mm [ 0.024 in ]
  • Primary locking feature: Locking Lance
  • Mating tab width: 1.6mm [ 0.063 in ]
  • Insulation support: Yes
  • Sealed: Yes
  • Seal type: Single Wire Seal (SWS)
  • Termination type: Crimp
  • Terminal transmits: 0 - 24V (Low Power)
  • Wire size search (AWG): 17, 18, 19, 20
  • Operating temperature range: -40 to +120 °C [ -40 to +248 °F ]
  • Packaging quantity: 4000 (Reel)
  • Mftrs part no. 962876-1
Pin or Socket Female
Approvals VDE, IEC
Contact Material Bronze, Tin, Copper
Contact Plating Tin
Contact Type Signal
Depth 4.5mm
ELV Compliant
Gender Female
Height 4.8mm
Insulation Insulated
Insulation Diameter 0.11inch
Lead Free Not Applicable
Length 19.5mm
Mating Tab Width 0.063inch
Maximum Operating Temperature 248°C
Minimum Operating Temperature -40°C
Mount Cable
Orientation Straight
Package Quantity 4000
Packaging Tape and Reel
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable Yes (With)
Series Micro Timer II
Shielding Unshielded
Termination Crimp
Width 1.6mm [ 0.063 in ]
Wire Gauge (Max) 20AWG
Wire Gauge (Min) 17AWG
Wire/Cable Diameter 2.11mm
Wire/Cable Gauge 20AWG

Reviews

Be the first to submit a review

Trustpilot