TE 929990-1 Crimp Socket 1.5mm Tin 17-13AWG

MPN
929990-1
Order Code
63-1992
Country of Origin
Germany
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3800+ £0.224
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3800
Available to back orderBack-order availability date - 13/11/2026

TE Connectivity's 929990-1 is a 1.5mm socket female connector.

It is unshrouded and comes on a reel of 3800.

This connector is known for its reliable and secure electrical connections.

It is typically used in automotive and industrial applications.


  • Product type: Contact
  • Crimp type: F-Crimp
  • Contact current rating (A): 34
  • Termination method to wire/cable: Crimp
  • Wire size (AWG): 17-13
  • Wire size (mm²): 1 - 2.5
  • Insulation diameter: 2.2 - 3mm [.086 -.118 in ]
  • Terminal shape: Receptacle/Socket
  • Barrel type: Open Barrel
  • Primary locking feature: Locking Lance
  • Insulation support: Yes
  • Sealed: Yes
  • Seal type: Single Wire Seal (SWS)
  • Termination type: Crimp
  • Terminal transmits: 25 - 40 A (Power)
  • Wire size search (AWG): 13, 14, 15, 16, 17
  • Operating temperature range: -40 to +130 °C [ -40 to +266 °F ]
  • Packaging quantity: 3800 (Reel)
  • Mftrs part no. 929990-1
Pin or Socket Female
Wire Gauge 17-13
Contact Material Copper Alloy, COPPER NICKEL SILICON ALLOY, Copper
Contact Plating Tin
Contact Type Power
ELV Compliant
Gender Female
Insulation Diameter 0.118inch
Lead Free Not Applicable
Maximum Operating Temperature 130°C
Minimum Operating Temperature -40°C
Mount Cable
Number of Positions 1
Orientation Straight
Package Quantity 3800
Packaging Tape and Reel
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series 1.5mm System
Shielding Shielded
Size 1.5mm
Termination Crimp
Wire Gauge (Max) 17AWG
Wire Gauge (Min) 13AWG
Wire/Cable Gauge 13AWG

Reviews

Be the first to submit a review

Trustpilot