TE 929968-1 Crimp Pin 2.5mm Tin 17-13AWG

Image Representative of Range

TE 929968-1 Crimp Pin 2.5mm Tin 17-13AWG

MPN
929968-1
Order Code
63-1989
Country of Origin
Germany
  • Not available for Export
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3000+ £0.329
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3000
Despatched within 5 working days - 3,000 in stock

TE Connectivity, 929968-1, is a 2.5mm male unshrouded pin automotive connector.

The connector features durable materials designed for secure electrical connections in harsh automotive environments.

It supports versatile applications in automotive systems such as lighting and control modules.

This connector is engineered to optimize reliability and ease of use in demanding conditions.


  • Product type: Contact
  • Connector type: Pin
  • Crimp type: F-Crimp
  • Contact current rating (A): 34
  • Termination method to wire/cable: Crimp
  • Wire size (AWG): 17-13
  • Wire size (mm²): 1 - 2.5
  • Insulation diameter: 2.2 - 3mm [.086 -.118 in ]
  • Terminal shape: Pin/Tab
  • Barrel type: Open Barrel
  • Primary locking feature: Locking Lance
  • Insulation support: Yes
  • Sealed: Yes
  • Seal type: Single Wire Seal (SWS)
  • Termination type: Crimp
  • Terminal transmits: 25 - 40 A (Power)
  • Wire size search (AWG): 13, 14, 15, 16, 17
  • Operating temperature range: -40 to +130 °C [ -40 to +266 °F ]
  • Packaging quantity: 3000 (Carton)
  • Mftrs part no. 929968-1
Pin or Socket Male
Wire Gauge 17-13
Barrel Type Open Barrel
Contact Material Copper Alloy, Copper, COPPER NICKEL SILICON ALLOY
Contact Plating Tin
Contact Type Power
Diode type PIN
ELV Compliant
Gender Male
Insulation Diameter 0.118inch
Lead Free Not Applicable
Maximum Operating Temperature 130°C
Minimum Operating Temperature -40°C
Mount Cable
Orientation Straight
Package Quantity 3000
Packaging Carton
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable Yes (With)
Series 2.5 mm System
Shielding Shielded
Size 2.5mm
Termination Crimp
Wire Gauge (Max) 16AWG
Wire Gauge (Min) 14AWG
Wire/Cable Gauge 13AWG

Reviews

Be the first to submit a review

Trustpilot