TE 929940-3 Junior Power Timer Female Contact Tin 22-18AWG

Image Representative of Range

TE 929940-3 Junior Power Timer Female Contact Tin 22-18AWG

MPN
929940-3
Order Code
63-7468
Country of Origin
Germany
View Full Product Range (9)

Discontinued


These crimp contacts are from the TE Connectivity Junior Power Timer range and are available with a choice of contact plating materials.


  • Wire size (AWG): 18 to 22
  • Packaging quantity: 1
  • Mftrs part no. 929940-3
Type Female contact
Contact Material Copper, Tin
Contact Plating Tin
Contact Type Signal
Current Rating 30a
Depth 5.4mm
ELV Compliant
Gender Female
Height 4.6mm
Insulation Diameter 3.4mm
Lead Free Not Applicable
Length 21.5mm
Maximum Operating Temperature -130°C
Minimum Operating Temperature -40°C
Mount Cable
Orientation Straight
Package Quantity 1500
Packaging Loose Piece
Plating Thickness 1um
Radiation Hardening No
RoHS Compliant Yes
Series Junior Power Timer
Shielding Unshielded
Termination Crimp
Wire Gauge (Max) 17AWG
Wire Gauge (Min) 20AWG
Wire/Cable Type Discrete

Trustpilot