TE 929940-1 Junior Power Timer Female Contact Tin 22-18AWG

MPN
929940-1
Order Code
63-7467

No longer stocked


These crimp contacts are from the TE Connectivity Junior Power Timer range and are available with a choice of contact plating materials.


  • Wire size (AWG): 18 to 22
  • Packaging quantity: 1
  • Mftrs part no. 929940-1
Type Female contact
Contact Material Tin, Copper Alloy, Copper, Ferrite
Contact Plating Tin
Contact Type Signal
Depth 5.4mm
Height 4.6mm
Insulation Diameter 3.4mm
Length 21.5mm
Maximum Operating Temperature -130°C
Minimum Operating Temperature -40°C
Mount Cable
Number of Ports 1
Orientation Straight
Package Quantity 1000
Packaging Loose Piece
Plating Thickness 1um
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series Junior Power Timer
Shielding Unshielded
Termination Crimp
Wire Gauge (Max) 20AWG
Wire Gauge (Min) 17AWG
Wire/Cable Gauge 20AWG
Wire/Cable Type Discrete

Trustpilot