TE 929938-3 Junior Power Timer Female Contact Tin 16-14AWG

Image Representative of Range

TE 929938-3 Junior Power Timer Female Contact Tin 16-14AWG

MPN
929938-3
Order Code
63-7471
Country of Origin
Germany
View Full Product Range (9)

Discontinued


These crimp contacts are from the TE Connectivity Junior Power Timer range and are available with a choice of contact plating materials.


  • Wire size (AWG): 16 to 14
  • Packaging quantity: 1
  • Mftrs part no. 929938-3
Type Female contact
Contact Material Bronze, Tin, Copper, Brass
Contact Plating Tin
Contact Type Power
Depth 4.15mm
ELV Compliant
Gender Female
Height 3.1mm
Insulation Diameter 3.4mm
Lead Free Not Applicable
Length 22.5mm
Maximum Operating Temperature -130°C
Minimum Operating Temperature -40°C
Mount Cable
Orientation Straight
Package Quantity 1000
Packaging Loose Piece
Plating Thickness 1um
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series Junior Power Timer
Shielding Unshielded
Termination Crimp
Wire Gauge (Max) 17AWG
Wire Gauge (Min) 13AWG
Wire/Cable Gauge 14AWG
Wire/Cable Type Discrete

Trustpilot