TE 929505-7 Fastin-Faston 2.8mm Crimp Housing 2 x 11P Black

Image Representative of Range

TE 929505-7 Fastin-Faston 2.8mm Crimp Housing 2 x 11P Black

MPN
929505-7
Order Code
63-7098
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
55+ £1.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 55
Available to back orderBack-order availability date - 31/10/2026

TE Connectivity Fastin-Faston double row 2.8mm crimp housings.


  • Number of positions per row: 11
  • Number of rows: 2
  • Packaging quantity: 1
  • Mftrs part no. 929505-7
Type Fastin-faston
Pitch 5mm
Number of Ways 22
Number of Rows 2
Mounting Type Cable mount
Mounting Direction Straight
Body Material PBT
Circuit Application Signal
Colour Black
Connector System Wire-to-Wire
Contact Type Tab
Depth 26mm
ELV Compliant
Gender Male
Height 1.02inch
Housing colour Black
Hybrid Connector No
Lead Free Not Applicable
Length 63.8mm
Mating Tab Width 0.11inch
Mount Free Hanging, Cable
Number of Contacts 22
Number of Positions 22
Orientation Straight
Package Quantity 400
Packaging Bag
Polarized Yes
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 0.22inch
Sealable No (Without)
Series Junior Power Timer
Serviceable No
Strain Relief No (Without)
Termination Crimp
Width 0.881inch

Reviews

Be the first to submit a review

Trustpilot