TE 929505-5 Fastin-Faston 2.8mm Crimp Housing 2 x 7P Black

Image Representative of Range

TE 929505-5 Fastin-Faston 2.8mm Crimp Housing 2 x 7P Black

MPN
929505-5
Order Code
63-7096
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
55+ £2.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 55
Despatched within 5 working days - 1,471 in stock

TE Connectivity's 929505-5 is a female shrouded tab housing designed with 2x7 positions.

It offers reliable electrical connections in a compact format.

This component is typically used in applications requiring secure and organised electrical connections, such as in electronic or electrical devices.

The housing provides protection and alignment for inserts, enhancing durability and performance.


  • Number of positions per row: 7
  • Number of rows: 2
  • Packaging quantity: 1
  • Mftrs part no. 929505-5
Type Fastin-faston
Pitch 5mm
Number of Ways 14
Number of Rows 2
Mounting Type Cable mount
Mounting Direction Straight
Body Material PBT
Circuit Application Signal
Colour Black
Connector System Wire-to-Wire
Contact Gender Male
Contact Type Tab
Depth 26mm
ELV Compliant
Gender Male
Height 1.02inch
Housing colour Black
Hybrid Connector No
Lead Free Not Applicable
Lead Pitch 5mm
Length 1.72inch
Mating Tab Width 0.11inch
Mount Free Hanging, Cable
Number of Contacts 14
Number of Positions 14
Orientation Straight
Package Quantity 400
Packaging Bag
Polarized Yes
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 0.22inch
Sealable No (Without)
Series Junior Power Timer
Serviceable No
Strain Relief No (Without)
Termination Crimp
Width 0.881inch

Reviews

Be the first to submit a review

Trustpilot