TE 928906-2 110 Faston Tab Male 2.8mm Tin

Order Code:

63-7069

Brand: TE Connectivity MPN: 928906-2
Qty Unit Price (Ex VAT)
24000+ £0.147
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 24000
Available to back orderPlease contact us for lead time

These tab contacts from TE Connectivity are PCB mount, measuring 2.8 by 0.8mm.


  • Packaging quantity: 1
  • Mftrs part no. 928906-2
Type Male tab terminal
Barrel Type Open
Compatible Insulation Diameter Range .091 – .118
Contact Base Material Phosphor Bronze
Contact Material Bronze
Crimp Type F-Crimp
Insulated Wire Support Yes
Insulation Non-Insulated
Insulation Diameter 0.118inch
Insulation Option Uninsulated
Length 0.866inch
Mating Retention Type Dimple
Mating Tab Thickness .032
Mating Tab Width .11
Operating Temperature Range -40 – 230
Package Quantity 1000
Packaging Box
Packaging Method Loose Piece/Carton
Packaging Quantity 1000
Plating Tin
Plating Thickness 6um
Product Length .866
Product Terminates To Wire & Cable
Reach SVHC Compliant No
Series FASTIN-FASTON .110
Shrouded No (Without)
Tab Width 2.8mm
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Tab
Wire Insulation Support With
Wire Size 20 – 15
Wire/Cable Diameter 3mm
Wire/Cable Type Discrete

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot