TE 927779-6 Junior Power Timer Female Contact Silver 20-17AWG

Image Representative of Range

TE 927779-6 Junior Power Timer Female Contact Silver 20-17AWG

MPN
927779-6
EAN-13
2050001855022
Order Code
63-7458
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
20+ £0.612
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 1,478 in stock

TE Connectivity 927779-6 is a female shrouded connector part of the Junior Power Timer series.

It features reliable contact with high current-carrying capacity and secure locking mechanisms.

This connector is suitable for automotive applications, ensuring stable performance in harsh environments.

Common uses include connections in vehicles' power and signal distribution systems.


  • Wire size (AWG): 20-17
  • Packaging quantity: 1
  • Mftrs part no. 927779-6
Type Female contact
Approvals VDE, IEC
Contact Material Copper Alloy, Silver, Bronze, Copper, Tin
Contact Plating Silver
Contact Type Power
Depth 2.8mm
Gender Female
Height 3.4mm
Insulation Diameter -2.3mm
Length 19.3
Maximum Operating Temperature -140°C
Maximum Wire Size AWG 20
Minimum Operating Temperature -40°C
Mount Cable
Number of Positions 1
Orientation Straight
Package Quantity 1000
Packaging Loose Piece
Plating Thickness 3um
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series Junior Power Timer
Shielding Unshielded
Termination Crimp
Wire Gauge (Max) 17AWG
Wire Gauge (Min) 20AWG
Wire/Cable Gauge 17AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot