TE 927779-1 Junior Power Timer Female Contact Tin 20-17AWG

Image Representative of Range

TE 927779-1 Junior Power Timer Female Contact Tin 20-17AWG

MPN
927779-1
Order Code
63-7457
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
300+ £0.313
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 300
Available to back orderBack-order availability date - 13/11/2026

These crimp contacts are from the TE Connectivity Junior Power Timer range and are available with a choice of contact plating materials.


  • Wire size (AWG): 20-17
  • Packaging quantity: 1
  • Mftrs part no. 927779-1
Type Female contact
Approvals VDE, IEC
Colour Silver
Contact Material Copper, Ferrite, Silver
Contact Plating Tin
Contact Type Signal
Depth 3.6mm
ELV Compliant
Gender Female
Height 4.15mm
Insulation Diameter -2.3mm
Lead Free Not Applicable
Length 18.8mm
Maximum Operating Temperature -130°C
Maximum Wire Size AWG 20
Minimum Operating Temperature -40°C
Mount Cable
Orientation Straight
Package Quantity 1000
Packaging Loose Piece
Plating Thickness 1um
Reach SVHC Compliant No
RoHS Compliant Yes
Series Junior Power Timer
Shielding Unshielded
Termination Crimp
Wire Gauge (Max) 20AWG
Wire Gauge (Min) 17AWG
Wire/Cable Gauge 20AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot