TE 927777-3 Junior Power Timer Female Contact Tin 16-13AWG

Image Representative of Range

TE 927777-3 Junior Power Timer Female Contact Tin 16-13AWG

MPN
927777-3
Order Code
63-7453
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1000+ £0.204
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 5 working days - 91,000 in stock

TE Connectivity's 927777-3 is a Junior Power Timer connector.

It is a male, unshrouded connector designed for power applications.

The connector is typically used in automotive and industrial settings.

It offers reliable performance and secure connections in harsh environments.


  • Wire size (AWG): 16 to 13
  • Packaging quantity: 1
  • Mftrs part no. 927777-3
Type Female contact
Approvals VDE, IEC
Colour Silver
Contact Material Copper Alloy, Copper, Tin
Contact Plating Tin
Contact Type Power
Depth 4.7mm
ELV Compliant
Gender Female
Height 4.15mm
Insulation Diameter -3.1mm
Lead Free Not Applicable
Length 18.8mm
Maximum Operating Temperature -130°C
Maximum Wire Size AWG 17
Minimum Operating Temperature -40°C
Mount Cable
Orientation Straight
Package Quantity 1000
Packaging Loose Piece
Plating Thickness 1um
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series Junior Power Timer
Shielding Unshielded
Termination Crimp
Wire Gauge (Max) 17AWG
Wire Gauge (Min) 13AWG
Wire/Cable Gauge 14AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot