TE 927777-1 Junior Power Timer Female Contact Tin 16-13AWG

Image Representative of Range

TE 927777-1 Junior Power Timer Female Contact Tin 16-13AWG

MPN
927777-1
EAN-13
2050001855060
Order Code
63-7462
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
20+ £0.311
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 1,166 in stock

These crimp contacts are from the TE Connectivity Junior Power Timer range and are available with a choice of contact plating materials.


  • Wire size (AWG): 16 to 13
  • Packaging quantity: 1
  • Mftrs part no. 927777-1
Type Female contact
Approvals VDE, IEC
Colour Silver
Contact Material Copper, Ferrite, Silver
Contact Plating Tin
Contact Type Power
Depth 4.7mm
ELV Compliant
Gender Female
Height 4.15mm
Insulation Diameter -3.1mm
Lead Free Not Applicable
Length 18.8mm
Maximum Operating Temperature -130°C
Maximum Wire Size AWG 17
Minimum Operating Temperature -40°C
Mount Cable
Number of Ports 1
Orientation Straight
Package Quantity 1000
Packaging Loose Piece
Plating Thickness 1um
RoHS Compliant Yes
Series Junior Power Timer
Shielding Unshielded
Termination Crimp
Wire Gauge (Max) 17AWG
Wire Gauge (Min) 13AWG
Wire/Cable Gauge 15AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot