TE 927774-3 Junior Power Timer Female Contact Tin

Image Representative of Range

TE 927774-3 Junior Power Timer Female Contact Tin

MPN
927774-3
Order Code
63-7477
Country of Origin
Spain
  • Not available for Export
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
4000+ £0.175
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4000
Despatched within 5 working days - 164,000 in stock

TE Connectivity 927774-3 is a junior-timer female unshrouded automotive connector.

It features a receptacle type with a wire-to-wire termination method.

The connector is commonly used in automotive applications for reliable electrical connections.

Its robust design ensures durability in harsh environments.


  • Crimp type: F-Crimp
  • Width: 2.8mm [ 0.11 in ]
  • Contact plating: Tin
  • Contact current rating (A): 10
  • Agency/standard: DIN 72 551 Part 6, DIN ISO 6722 part 3, IEC 664/664A (DIN VDE 0110)
  • Termination method to wire/cable: Crimp
  • Wire size (mm²): .2 -.5
  • Insulation diameter: 1 - 1.6mm [.039 -.063 in ]
  • Terminal shape: Receptacle/Socket
  • Barrel type: Open Barrel
  • Tab thickness: .8mm [ 0.031 in ]
  • Primary locking feature: Locking Lance
  • Mating tab width: 2.8mm [ 0.11 in ]
  • Insulation support: Yes
  • Terminal transmits: 0 - 24V (Low Power)
  • Operating temperature range: -40 to +130 °C [ -40 to +266 °F ]
  • Packaging quantity: 4000 (Reel)
  • Mftrs part no. 927774-3
Type Female contact
Mounting Type Cable mount
Colour Silver
Contact Material Copper, Tin, Bronze
Contact Plating Tin
Contact Type Power
Current Rating 30a
Depth 2.2mm
ELV Compliant
Gender Female
Height 2.4mm
Insulation Diameter 1.6mm
Lead Free Not Applicable
Length 18.8mm
Mating Tab Width 0.11inch
Maximum Operating Temperature 130°C
Maximum Temperature +130°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mount Cable
Orientation Straight
Package Quantity 4000
Packaging Tape and Reel
Radiation Hardening No
RoHS Compliant Yes
Sealable No (Without)
Series Junior Power Timer
Shielding Unshielded
Termination Crimp
Width 2.8mm [ 0.11 in ]
Wire Gauge (Max) 20AWG
Wire Gauge (Min) 24AWG
Wire/Cable Gauge 24AWG

Reviews

Be the first to submit a review

Trustpilot