TE 926097-1 Fastin-Faston Crimp Housing 1 x 3P Natural

Image Representative of Range

TE 926097-1 Fastin-Faston Crimp Housing 1 x 3P Natural

MPN
926097-1
Order Code
63-7123
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
300+ £0.452
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 300
Despatched within 5 working days - 5,316 in stock

TE Connectivity's 926097-1 is a FASTIN-ON female terminal that is unshrouded and designed with three connection ways.

It is known for its reliable and secure wire-to-wire connections, ideal for high-vibration environments.

The terminal is commonly used in automotive and industrial applications for connecting wires efficiently.

This product ensures durable and consistent electrical performance.


  • Product type: Terminal Housing
  • Connector type: Housing
  • Colour: Natural
  • Length: 31.8mm ( 1.25 in )
  • Number of positions per row: 3
  • Number of rows: 1
  • Housing material: PA 6.6
  • Terminal shape: Tab
  • FASTON: Yes
  • Accepts terminal style: Tab
  • Packaging quantity: 1
  • Mftrs part no. 926097-1
Type Fastin-faston
Pitch 6.3mm
Number of Ways 3
Number of Rows 1
Mounting Type Cable Mount (Free-Hanging)
Mounting Direction Straight
Body Material Nylon
Color Natural, Beige
Colour Ecru
Connector & Housing Type Tab Housing
Contact Material Brass, Tin
Current Rating 28a
Depth 31.76mm
ELV Compliant
Gender Female
Housing Color Natural
Housing Material Polyamide
Insulation Insulated
Jacket Material Polyamide
Lead Free Not Applicable
Length 31.8mm
Material Polyamide, Nylon, PA66
Mating Alignment With
Mount Free Hanging, Panel
Number of Circuits 3
Number of Contacts 3
Number of Positions 3
Operating Temperature Range -40 – 221
Orientation Straight
Package Quantity 1000
Packaging Carton
Packaging Method Carton
Packaging Quantity 1000
Primary Product colour Natural
Product Length 1.25
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series Fastin-Faston
Tab Width 6.35mm
Terminal Orientation Straight
Termination Crimp

Reviews

Be the first to submit a review

Trustpilot