TE 925015 110 Fastin-Faston Crimp Housing 1 x 3P Natural

MPN
925015
Order Code
63-7062
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
500+ £0.373
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Despatched within 5 working days - 7,797 in stock

TE Connectivity 925015 is a terminal housing with a 3-position female design.

It features an unshrouded configuration with a 2.79mm pitch.

The component is used primarily in wire-to-wire and wire-to-board applications.

It ensures reliable electrical connections in automotive and industrial systems.


  • Product type: Terminal Housing
  • Connector type: Housing
  • Colour: Natural
  • Length: 18.03mm (.71 in )
  • Number of positions per row: 3
  • Number of rows: 1
  • Housing material: PA 6.6
  • Terminal shape: Receptacle
  • Polarized: Yes
  • FASTON: Yes
  • Accepts terminal style: Receptacle
  • Packaging quantity: 1
  • Mftrs part no. 925015

Suited for relay connection.
Type Fastin-faston
Pitch 5mm
Number of Ways 3
Number of Rows 1
Mounting Type Cable Mount (Free-Hanging)
Mounting Direction Straight
Color Natural
Connector & Housing Type Receptacle
Depth 18mm
ELV Compliant
Gender Receptacle
Housing Color Natural
Housing Material Polyamide
Lead Free Not Applicable
Length 18.03mm (.71 in )
Material Nylon, Polyamide, PA66
Mating Alignment With
Mount Free Hanging
Number of Circuits 3
Number of Contacts 3
Number of Positions 3
Operating Temperature Range -40 – 221
Orientation Straight
Package Quantity 6000
Packaging Bag
Packaging Quantity 6000
Primary Product colour Natural
Product Length .708
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series Fastin-Faston
Terminal Orientation Straight
Termination Quick Connect

Reviews

Be the first to submit a review

Trustpilot