TE 917512-2 Dynamic D-3000 Crimp Tab Size 2L Gold

Image Representative of Range

TE 917512-2 Dynamic D-3000 Crimp Tab Size 2L Gold

MPN
917512-2
Order Code
63-8176
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
250+ £0.751
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Available to back orderPlease contact us for lead time

The TE Connectivity 917512-2 is a universal mate-N-lok female unshrouded connector designed for 16-14 AWG wire.

It features 30 gold-plated contacts for reliable electrical performance.

This connector is ideal for use in household appliances and industrial equipment.

Its durable design ensures long-term connection stability.


  • Product type: Contact
  • Connector type: Tab
  • Applies to: Wire/Cable
  • For use: Receptacle (Socket) Contact
  • Contact plating: Gold
  • Contact plating thickness: .38 µm [ 15 µin ]
  • Contact base material: Copper Alloy
  • UL flammability rating: UL94 V-0
  • Operating voltage (V AC): 250, 600
  • Operating voltage (VDC): 250, 600
  • Contact current rating (A): 5, 7.5
  • Agency/standard: CSA, IEC, UL
  • Wire/cable type: Discrete Wire, Stranded
  • Termination method to wire/cable: Crimp
  • Insulation diameter: 2.2 to 2.8mm [.0866 to.11 in ]
  • Connector system: Wire-to-Wire
  • Wire/cable size: 1.25 - 2.27mm², 16 - 14 AWG
  • Contact retention: Locking Lance
  • Underplate material: Nickel
  • Underplate material thickness: 1.3 µm [ 51.18 µin ]
  • Contact classification: Power, Signal
  • Wire range mark: 2L
  • Operating temperature range: -55 to +105 °C [ -67 to +221 °F ]
  • Packaging quantity: 1
  • Mftrs part no. 917512-2
Type Connector Contacts
Pin or Socket Female
Wire Gauge 16 - 14
Circuit Application Power & Signal
Connector System Wire-to-Wire
Contact Current Rating 15a
Contact Current Rating (Max) 15
Contact Gender Male
Contact Material Copper Alloy
Contact Mating Area Plating Material Gold (Au)
Contact Plating Gold
Contact Retention Yes (With)
Contact Type Tab
Depth 3.64mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Male
Height 3.96mm
Insulation Diameter 2.8mm
Length 25.8mm
Mating Tab Thickness .025
Mating Tab Width .08
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Mount Cable
Operating Temperature Range -67 – 221
Orientation Straight
Package Quantity 1000
Packaging Bag
Packaging Method Bag & Box
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series Dynamic D-3
Shielding Unshielded
Termination Crimp
Underplate Material Nickel
Wire Gauge (Max) 14AWG
Wire Gauge (Min) 16AWG
Wire Size 16 – 14
Wire/Cable Gauge 14AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot